Low

MARL  125-514-01  Circuit Board Indicator, Green, 1 LED's, Through Hole, T-1 3/4 (5mm), 2 mA, 32 mcd

MARL 125-514-01
Technical Data Sheet (184.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
No. of LEDs:
1LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
2mA
Luminous Intensity:
32mcd
Forward Voltage:
2.2V
Viewing Angle:
30°
Height:
8mm
Width:
8mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0011

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.