Low

MASTER APPLIANCE  PH-1500  PROHEAT LCD PROGRAMMABLE HEAT GUN

MASTER APPLIANCE PH-1500
Technical Data Sheet (611.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Power:
1.3kW
Supply Voltage V AC:
120V
Heat Temperature Max:
540°C
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85158090
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.