Low

MENTOR  1321.1402  LED, Warm White

MENTOR 1321.1402
Technical Data Sheet (4.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Warm White
LED Mounting:
-
Bulb Size:
-
Forward Current If:
-
Forward Voltage:
-
Luminous Intensity:
-
Viewing Angle:
-
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.764

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.