Low

MENTOR  1322.1220  LED, Red, 2.1 V

MENTOR 1322.1220
Technical Data Sheet (4.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
-
Bulb Size:
-
Forward Current If:
-
Forward Voltage:
2.1V
Wavelength Typ:
-
Luminous Intensity:
-
Viewing Angle:
-
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
94054099
Weight (kg):
2.075

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.