Low

MICREL SEMICONDUCTOR  MIC47050YML TR  LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 44mV drop, 400mV to 2V/0.5A out, MLF-6

MICREL SEMICONDUCTOR MIC47050YML TR
Manufacturer Part No:
MIC47050YML TR
Order Code:
1924738
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1V
Input Voltage Max:
3.6V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
400mV
Adjustable Output Voltage Max:
2V
Output Current:
500mA
Dropout Voltage Vdo:
44mV
LDO Regulator Case Style:
MLF
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01