Low

MICRIUM  CAN-OPEN-STR91X-P-P1-PLATFORM  UC/CAN, OPEN SENSOR SLAVE, STR91X

MICRIUM CAN-OPEN-STR91X-P-P1-PLATFORM
Technical Data Sheet (108.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CAN-OPEN-STR91X-P-P1-PLATFORM is a Platform licensed uC/CAN open small sensor slave for ST STR91x MCU. The CANopen Sensor Slave is designed for CANopen protocol handling on minimal slave systems such as intelligent sensors, digital I/O modules, etc. It includes CAN protocol framework, which enables easy and clean implementation of CAN communication paths. uC/CAN reduces development efforts to embed CAN. Developers need only an understanding of signals, messages and bus configurations. Different abstraction layers can be used independently. uC/CAN can communicate via one or more CAN buses simultaneously. The bus management layer organizes the CAN buses and distributes messages to device drivers. The device driver layer buffers the CAN messages to be sent and received. All hardware dependencies are capsulated in this layer. CPU type/Platform license allows the licensee to embed a Micrium component into any number of end products using a single and specific processor type.
  • SDO Server Support
  • SDO Expedited Transfers
  • PDO Producer and Consumer with static mapping and communication parameters
  • NMT Slave
  • NMT Heartbeat Producer
  • EMCY Producer
  • LSS Slave
  • Object Strings with up to 4 Characters

Product Information

Software Application:
Libraries - CAN
Core Architecture:
ARM
Core Sub-Architecture:
ARM9
Supported Families:
STR91x
Licence Model:
Processor Platform
Features:
Hardware independent, meets rigorous safety-critical system requirements, Signal Scalability
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Aerospace, Defence, Military;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.