Low

MICRIUM  KRN-K2XX-SP605X-P-P1-SINGLE  RTOS, UC/OS-II, FOR SPARTAN6-SP605

MICRIUM KRN-K2XX-SP605X-P-P1-SINGLE
Technical Data Sheet (359.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

KRN-K2XX-SP605X-P-P1-SINGLE is a real time kernel version 2 with single product license ported for Xilinx Spartan-6 FPGA SP605. uC/OS-II is a priority based pre-emptive real time multitasking operating system kernel for microprocessors, written mainly in the C programming language. It is intended for use in embedded systems. Offering unprecedented ease of use, uC/OS-II is delivered with complete 100% ANSI C source code and in depth documentation. uC/OS-II manages up to 250 application tasks. uC/OS-II includes semaphores, event flags, mutual exclusion semaphores that eliminate unbounded priority inversions, message mailboxes and queues, task, time and timer management, and fixed sized memory block management. Certifiable for use in safety critical systems, this RTOS has been proven to be robust, reliable, and safe enough for user own applications.
  • Source code is written mostly in ANSI C
  • Memory footprint can be scaled to only contain the features required for a specific application
  • Highly portable, ROMable, very scalable, pre-emptive real time, deterministic, multitasking kernel
  • Up to 254 application tasks (1 task per priority level), and unlimited number of kernel objects
  • Very low interrupt disable time
  • Timeouts on 'pend' calls to prevent deadlocks
  • Mutual exclusion semaphores with built in priority ceiling protocol to prevent priority inversions

Product Information

Core Architecture:
FPGA
Core Sub-Architecture:
Spartan
Supported Families:
Spartan-6
Licence Model:
Single Product
Features:
Easy to use, manages up to 250 tasks, many supported architectures, scalable
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Avionics;
  • Medical;
  • Consumer Electronics;
  • Industrial;
  • Automotive;
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.