Low

MICRIUM  KRN-K3XX-SM9263-P-P1-SINGLE  RTOS, UC/OS-III, FOR AT91SAM9263

MICRIUM KRN-K3XX-SM9263-P-P1-SINGLE
Technical Data Sheet (301.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

KRN-K3XX-SM9263-P-P1-SINGLE is a real time kernel version 3 with single product license ported for Atmel AT91SAM9263 microcontroller. uC/OS-III is a highly portable, ROMable, scalable, pre-emptive, real time kernel that manages an unlimited number of tasks. However, uC/OS-III offers many unique features not found in other real time kernel, such as the ability to complete performance measurements at run time, to directly signal or send messages to tasks, achieve pending on multiple kernel objects and more. uC/OS-III allows for unlimited tasks, semaphores, mutexes, event flags, message queues, timers and memory partitions. The user allocates all kernel objects at run time. uC/OS-III provides features to allow stack growth of tasks to be monitored. While task size is not limited, they need to have a minimum size based on the CPU used.
  • Pre-emptive multitasking real time kernel with optional round robin scheduling
  • Delivered with complete, clean, consistent, 100% ANSI C source code with in depth documentation
  • Mutual exclusion semaphores w/built in priority inheritance protocol to prevent priority inversions
  • Timeouts on 'pend' calls to prevent deadlocks
  • Unlimited number of tasks, priorities and kernel objects
  • Highly scalable
  • Very low interrupt disable time
  • Extensive performance measurement metrics (configurable)

Product Information

Core Architecture:
ARM
Core Sub-Architecture:
ARM9
Supported Families:
SAM926x
Licence Model:
Single Product
Features:
ANSI C Source Code, Preemptive Multitasking, Unlimited Tasks, Round-Robin Scheduling
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Avionics;
  • Medical;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.