Low

MICROCHIP  ADM00468  DEMO BOARD, LDO REGULATOR

MICROCHIP ADM00468
Technical Data Sheet (220.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
MCP1710
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
LDO
Kit Contents:
Demo Board MCP1710
Product Range:
-
Features:
2.5-5.5V I/P Range, 3V O/P, EN I/P Test Point, Ultra Low Quiescent Current of 20nA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.080739

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.