Low

MICROCHIP  DSPIC33FJ128MC802-I/SP  Digital Signal Controller, dsPIC33F Series, 40 MHz, 128 KB, 21 I/O's, ECAN, I2C, SPI, UART, 2.75 V

Technical Data Sheet (6.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC33FJ128MC802-I/SP
Video

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
128KB
No. of I/O's:
21I/O's
Embedded Interface Type:
ECAN, I2C, SPI, UART
Core Supply Voltage:
2.75V
DSC Case Style:
DIP
No. of Pins:
28Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003825

Alternatives

Associated Products