Low

MICROCHIP  DSPIC33FJ64GP804-I/ML  Digital Signal Controller, 40 MHz, 64 KB, 35 I/O's, ECAN, I2C, SPI, UART, 2.75 V

Technical Data Sheet (6.04MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC33FJ64GP804-I/ML
Video

Product Information

Product Range:
-
Core Frequency:
40MHz
Flash Memory Size:
64KB
No. of I/O's:
35I/O's
Embedded Interface Type:
ECAN, I2C, SPI, UART
Core Supply Voltage:
2.75V
DSC Case Style:
QFN
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00022

Associated Products