Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Order Code
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
PIC16LF1937-I/ML
|
MICROCHIP
MCU, 8BIT, 14K FLASH, XLP, 44QFN
Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:36; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
|
|
Price For:
1 Each
|
1+
|
RM8.00
|
|
|
10+
|
RM6.94
|
|
|
25+
|
RM6.36
|
|
|
100+
|
RM5.77
|
|
|
|
|
|
PIC16F1507-E/P
|
MICROCHIP
IC, MCU, 8BIT, 3.5KB FLASH, 20PDIP
Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;
|
Please Call
|
Price For:
1 Each
|
1+
|
RM4.96
|
|
|
10+
|
RM4.28
|
|
|
25+
|
RM3.91
|
|
|
100+
|
RM3.53
|
|
|
|
|
Contact Me When In Stock
|
|
|
PIC16F1507-E/SO
|
MICROCHIP
IC, MCU, 8BIT, 3.5KB FLASH, 20SOIC
Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;
|
|
Price For:
1 Each
|
1+
|
RM4.28
|
|
|
10+
|
RM3.69
|
|
|
25+
|
RM3.38
|
|
|
100+
|
RM3.07
|
|
|
|
|
|
PIC16F1507-E/SS
|
MICROCHIP
IC, MCU, 8BIT, 3.5KB FLASH, 20SSOP
Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;
|
|
Price For:
1 Each
|
1+
|
RM3.72
|
|
|
10+
|
RM3.22
|
|
|
25+
|
RM2.94
|
|
|
100+
|
RM2.67
|
|
|
|
|
|
PIC16LF1507-E/P
|
MICROCHIP
IC, MCU, 8BIT, 3.5KB FLASH, 20PDIP
Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
|
|
Price For:
1 Each
|
1+
|
RM4.96
|
|
|
10+
|
RM4.28
|
|
|
25+
|
RM3.91
|
|
|
100+
|
RM3.53
|
|
|
|
|
|
PIC16LF1507-E/SS
|
MICROCHIP
IC, MCU, 8BIT, 3.5KB FLASH, 20SSOP
Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
|
|
Price For:
1 Each
|
1+
|
RM3.72
|
|
|
10+
|
RM3.22
|
|
|
25+
|
RM2.94
|
|
|
100+
|
RM2.67
|
|
|
|
|
|
DM164130-2
|
MICROCHIP
ADD ON BOARD, BLDC MOTOR, F1 EVAL
Silicon Manufacturer:Microchip; Kit Application Type:Microcontroller; Application Sub Type:DC Brushless Motor; Kit Contents:BLDC Add-on Board, BLDC Motor with Ribbon Cable, Platform & D;
|
|
Price For:
1 Each
|
|
|
|
MCP9800A0T-M/OT
|
MICROCHIP
SENSOR, THERMAL 12BIT, SOT-23A-5
IC Output Type:Voltage; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V;
|
|
Price For:
1 Each
|
1+
|
RM4.11
|
|
|
10+
|
RM3.72
|
|
|
25+
|
RM3.10
|
|
|
100+
|
RM2.82
|
|
|
|
|
|
ABS07-32.768KHZ-7-T
|
ABRACON
Frequency:32.768kHz
Frequency Tolerance:± 20ppm; Load Capacitance:7pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD;
|
|
Price For:
1 Each
|
1+
|
RM8.03
|
|
|
10+
|
RM7.01
|
|
|
100+
|
RM6.10
|
|
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----