Low

MICROCHIP  MCP1602-ADJI/MS  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-5.5Vin, 800mV-4.5Vout, 0.5Aout, MSOP-8

MICROCHIP MCP1602-ADJI/MS
Technical Data Sheet (444.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
800mV
Output Voltage Max:
4.5V
Switching Frequency:
2.4MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products