Low

MICROCHIP  PIC16F1517-I/P  8 Bit Microcontroller, AEC-Q100, PIC16F151x, 20 MHz, 14 KB, 512 Byte, 40 Pins, DIP

Technical Data Sheet (4.12MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP PIC16F1517-I/P
Video

Product Information

Controller Family/Series:
PIC16F151x
CPU Speed:
20MHz
Program Memory Size:
14KB
RAM Memory Size:
512Byte
No. of Pins:
40Pins
MCU Case Style:
DIP
No. of I/O's:
36I/O's
Embedded Interface Type:
AUSART, EUSART, I2C, SPI
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00635

Associated Products