Low

MICROCHIP  PIC16F627-04I/SS  8 Bit Microcontroller, Flash, PIC16F6xxx, 4 MHz, 1.75 KB, 224 Byte, 20 Pins, SSOP

MICROCHIP PIC16F627-04I/SS
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F627-04I/SS
Order Code:
9760300
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC16F627-04I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 224bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 3 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Low voltage programming
  • Low speed clock mode
  • Programmable BOR
  • 4MHz internal RC oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM data memory

Product Information

Controller Family/Series:
PIC16F6xxx
CPU Speed:
4MHz
Program Memory Size:
1.75KB
RAM Memory Size:
224Byte
No. of Pins:
20Pins
MCU Case Style:
SSOP
No. of I/O's:
16I/O's
Embedded Interface Type:
USART
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Motor Drive & Control
  • Lighting
  • Medical
  • Security

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Alternatives

8 Bit Microcontroller, Flash, PIC16F6xxx, 20 MHz, 1.75 KB, 224 Byte, 20 Pins, SSOP

MICROCHIP

190 in stock

Price for: Each

1+ RM10.43 (RM11.0558) 10+ RM8.66 (RM9.1796) 25+ RM8.37 (RM8.8722) 100+ RM8.31 (RM8.8086)

Buy

Associated Products