Low

MICROCHIP  PIC16F873-20/SO  8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 192 Byte, 28 Pins, SOIC

MICROCHIP PIC16F873-20/SO
Technical Data Sheet (2.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC16F
CPU Speed:
20MHz
Program Memory Size:
7KB
RAM Memory Size:
192Byte
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
22I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001467

Alternatives

8 Bit Microcontroller, Flash, PIC16F8xxx, 20 MHz, 7 KB, 192 Byte, 28 Pins, SOIC

MICROCHIP

247 in stock

Price for: Each

1+ RM22.35 (RM23.691) 10+ RM18.64 (RM19.7584) 25+ RM18.29 (RM19.3874)

Buy

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 256 Byte, 28 Pins, SOIC

MICROCHIP

1,039 in stock

Price for: Each

1+ RM9.25 (RM9.805) 10+ RM7.72 (RM8.1832) 25+ RM7.49 (RM7.9394) 100+ RM7.26 (RM7.6956)

Buy

8 Bit Microcontroller, Flash, PIC16F, 4 MHz, 7 KB, 192 Byte, 28 Pins, SOIC

MICROCHIP

563 in stock

Price for: Each

1+ RM24.25 (RM25.705) 10+ RM20.22 (RM21.4332) 25+ RM19.88 (RM21.0728)

Buy

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 192 Byte, 28 Pins, SOIC

MICROCHIP

162 in stock

Price for: Each

1+ RM32.29 (RM34.2274) 10+ RM26.90 (RM28.514) 25+ RM25.87 (RM27.4222) 100+ RM24.86 (RM26.3516)

Buy

Associated Products