Low

MICROCHIP  PIC18LF258-I/SP  8 Bit Microcontroller, PIC18LF, 40 MHz, 32 KB, 1.5 KB, 28 Pins, NDIP

MICROCHIP PIC18LF258-I/SP
Technical Data Sheet (6.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC18LF
CPU Speed:
40MHz
Program Memory Size:
32KB
RAM Memory Size:
1.5KB
No. of Pins:
28Pins
MCU Case Style:
NDIP
No. of I/O's:
22I/O's
Embedded Interface Type:
AUSART, CAN, I2C, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Associated Products