Low

MICROCHIP  PIC24FJ192GB110-I/PF  16 Bit Microcontroller, PIC24FJxxxGBxxx, 32 MHz, 192 KB, 16 KB, 100 Pins, TQFP

MICROCHIP PIC24FJ192GB110-I/PF
Technical Data Sheet (2.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC24FJxxxGBxxx
CPU Speed:
32MHz
Program Memory Size:
192KB
RAM Memory Size:
16KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
83I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC24F Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.02