Low

MIDAS  MCOT128064CV-YM  Graphic OLED, 128 x 64, Yellow on Black, 2.7V, I2C, Parallel, SPI, 60.5mm x 37mm, -40 °C

MIDAS MCOT128064CV-YM
MIDAS MCOT128064CV-YM
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MIDAS MCOT128064CV-YM
MIDAS MCOT128064CV-YM

Product Information

Resolution:
128 x 64
Display Appearance:
Yellow on Black
Logic Voltage:
2.7V
Interface Type:
I2C, Parallel, SPI
Module Size:
60.5mm x 37mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
80°C
Display Construction:
TAB
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.045

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.