Low

MOLEX  08-70-0012.  CONNECTOR CONTACT, SKT, CRIMP TERMINAL

MOLEX 08-70-0012.
Technical Data Sheet (52.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
KK Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Tin Plated Contacts
For Use With:
KK Series Crimp Terminal Housings
Wire Size AWG Min:
24AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

Tariff No:
85366910
Weight (kg):
.000276

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.