Low

MOLEX  09-50-1041.  MULTIPOLE CONNECTOR ((NW))

MOLEX 09-50-1041.
MOLEX 09-50-1041.
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 09-50-1041.
MOLEX 09-50-1041.

Product Information

Product Range:
SPOX 5195 Series
Gender:
Receptacle
No. of Positions:
4Ways
Pitch Spacing:
3.96mm
For Use With:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.001497

Alternatives

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Way

MOLEX

11,597 in stock

Price for: Each

1+ RM1.36 (RM1.36) 10+ RM1.30 (RM1.30) 50+ RM0.95 (RM0.95) 100+ RM0.91 (RM0.91) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.