Low

MOLEX  34729-0160  Rectangular Power Connector, Stac64 34729 Series, Through Hole, Receptacle, 16 Contacts, 2.54 mm

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34729-0160
Order Code:
1864768
Product Range
Stac64 34729 Series
Technical Datasheet:
See all Technical Docs
MOLEX 34729-0160
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 34729-0160 is a 16-circuit 2-row Stac64™ Receptacle Assembly, polarization A, with tin-plated brass contacts, through hole termination and PCB mounting. This 34729 series PCB receptacle is made of high temperature thermoplastic, can be used with 34803 ...
  • Header & receptacle housing is moulded in standard USCAR colour schemes for additional polarizations
  • Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
  • Modular-housing design with standard dovetail features moulded into housings
  • Black colour
  • 10A Current rating per contact
  • 500V Voltage rating
  • -40 to 100°C Temperature range

Product Information

Product Range:
Stac64 34729 Series
Contact Termination Type:
Through Hole
Gender:
Receptacle
No. of Contacts:
16Contacts
Pitch Spacing:
2.54mm
Contact Gender:
Socket
Connector Mounting:
PCB Mount
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Lighting;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.006373

Associated Products

Similar Products