Low

MOLEX  48025-0002  Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

MOLEX 48025-0002
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
48025-0002
Order Code:
1393228
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ45
Product Range:
-
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
Cat5
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.009158

Alternatives

Modular Connector, RJ45, TM11 Series, Jack, 8 Contacts, 8 Ways, 1 Ports

HIROSE(HRS)

20 in stock

Price for: Each

1+ RM38.43 (RM40.7358) 10+ RM36.82 (RM39.0292) 25+ RM33.65 (RM35.669) 50+ RM32.05 (RM33.973) more…

Buy

Modular Connector, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

STEWART CONNECTOR/BEL

204 in stock

Price for: Each

1+ RM40.11 (RM42.5166) 10+ RM38.43 (RM40.7358) 25+ RM35.11 (RM37.2166) 50+ RM33.43 (RM35.4358) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.