Low

MOLEX  503480-0600.  CONNECTOR, FPC, RCPT, 6POS, 1ROW

MOLEX 503480-0600.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503480-0600.
Order Code:
2411431
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Surface Mount
Contact Position:
Top, Bottom
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000173

Alternatives

CONNECTOR, FPC, RCPT, 6POS, 1ROW

MOLEX

18 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.05 (RM4.293) 10+ RM3.45 (RM3.657) 100+ RM3.15 (RM3.339) 500+ RM2.63 (RM2.7878) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.