Low

MOLEX  51036-0700  Wire-To-Board Connector, 7 Contacts, Receptacle, 5 mm, Crimp, 2 Rows

MOLEX 51036-0700
Technical Data Sheet (30.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
7Contacts
Gender:
Receptacle
Pitch Spacing:
5mm
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.