Low

MOLEX  52030-2429  FFC / FPC Board Connector, 24 Contacts, Receptacle, 1 mm, Through Hole

MOLEX 52030-2429
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52030-2429
Order Code:
1393795
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
24Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Through Hole
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Tin-Bismuth Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Alternatives

FFC / FPC Board Connector, FPC Series, 24 Contacts, Receptacle, 1 mm, Through Hole

AMP FROM TE CONNECTIVITY

32 in stock

Price for: Each

1+ RM6.80 (RM7.208) 25+ RM6.09 (RM6.4554) 50+ RM5.55 (RM5.883) 100+ RM5.23 (RM5.5438) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.