Low

MOLEX  53309-1070  CONNECTOR, HEADER, 10 POSITION, 0.8MM, 2ROW

MOLEX 53309-1070
MOLEX 53309-1070
Technical Data Sheet (28.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 53309-1070
MOLEX 53309-1070

Product Information

Pitch Spacing:
0.8mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
53309 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000812

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.