Low

MOLEX  541020204  Stacking Board Connector, 20 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows

MOLEX 541020204
Technical Data Sheet (38.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Alternatives

Stacking Board Connector, 3mm Height, DF12 Series, Receptacle, 0.5 mm, 20, Surface Mount

HIROSE(HRS)

Cut Tape
974 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.58 (RM3.7948) 20+ RM2.99 (RM3.1694) 75+ RM2.52 (RM2.6712) 300+ RM2.32 (RM2.4592) more…

Buy

Stacking Board Connector, 3.5-5mm Height, DF12 Series, Receptacle, 0.5 mm, 20, Surface Mount

HIROSE(HRS)

Cut Tape
178 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.22 (RM3.4132) 20+ RM2.69 (RM2.8514) 75+ RM2.26 (RM2.3956) 300+ RM2.09 (RM2.2154) more…

Buy

Board-To-Board Connector, DF12 Series, 20 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows

HIROSE(HRS)

278 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.79 (RM7.1974) 10+ RM5.40 (RM5.724) 100+ RM5.17 (RM5.4802) 250+ RM4.71 (RM4.9926) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.