Low

MOLEX  70543-0038...  WIRE-BOARD CONNECTOR HEADER 4POS, 2.54MM

MOLEX 70543-0038...
MOLEX 70543-0038...
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70543-0038...
Order Code:
1814683
Technical Datasheet:
See all Technical Docs
MOLEX 70543-0038...
MOLEX 70543-0038...

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
SL 70543 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000797

Alternatives

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Way, Tin (Sn) Plating

MOLEX

1,876 in stock

Price for: Each

1+ RM5.05 (RM5.353) 10+ RM4.01 (RM4.2506) 100+ RM3.48 (RM3.6888) 500+ RM3.13 (RM3.3178) more…

Buy

Wire-To-Board Connector, AMPMODU MTE Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows

AMP FROM TE CONNECTIVITY

2,801 in stock

Price for: Each

1+ RM5.33 (RM5.6498) 10+ RM4.69 (RM4.9714) 50+ RM4.26 (RM4.5156) 100+ RM4.05 (RM4.293) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.