Low

MOLEX  73100-0175  RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm, Brass

MOLEX 73100-0175
Technical Data Sheet (24.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
SMB Coaxial
Connector Body Style:
Right Angle Jack
Coaxial Termination:
Through Hole Right Angle
Impedance:
75ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Through Hole Mount
Product Range:
SMB 75Ohm Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.04

Associated Products

Similar Products