Low

MOLEX  73100-0223  RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

MOLEX 73100-0223
Technical Data Sheet (26.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Right Angle Jack
Coaxial Termination:
Through Hole Right Angle
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Frequency Max:
4GHz
Connector Mounting:
PCB Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.012701

Associated Products

Similar Products