Low

MOLEX  73171-0780  RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm

MOLEX 73171-0780
Technical Data Sheet (58.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
Through Hole Vertical
Impedance:
75ohm
Coaxial Cable Types:
-
Contact Material:
-
Contact Plating:
-
Frequency Max:
3GHz
Connector Mounting:
Edge Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.07

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.