Low

MOLEX  73216-2720  RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, 50 ohm

MOLEX 73216-2720
Technical Data Sheet (23.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
TNC Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
-
Contact Plating:
-
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
TNC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.011567

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.