Low

MOLEX  73258-5059  RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400, Brass

MOLEX 73258-5059
Technical Data Sheet (25.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
N Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG55, RG142, RG223, RG400
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
Type N Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.031751

Alternatives

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG58C, Brass

AMPHENOL

273 in stock

Price for: Each

1+ RM34.91 (RM37.0046) 10+ RM30.28 (RM32.0968) 50+ RM25.37 (RM26.8922) 100+ RM23.72 (RM25.1432) more…

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

268 in stock

Price for: Each

1+ RM99.10 (RM105.046) 10+ RM90.95 (RM96.407) 25+ RM83.43 (RM88.4358) 100+ RM81.38 (RM86.2628)

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

349 in stock

Price for: Each

1+ RM76.28 (RM80.8568) 5+ RM69.36 (RM73.5216) 10+ RM63.56 (RM67.3736) 25+ RM58.69 (RM62.2114) more…

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

296 in stock

Price for: Each

1+ RM50.38 (RM53.4028) 10+ RM47.66 (RM50.5196) 25+ RM44.29 (RM46.9474) 100+ RM43.59 (RM46.2054) more…

Buy

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9913, Belden 9914, Brass

AMPHENOL RF

1,646 in stock

Price for: Each

1+ RM79.76 (RM84.5456) 10+ RM59.82 (RM63.4092) 50+ RM46.51 (RM49.3006)

Buy

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG213/U, RG225/U, RG8/U, RG9/U

AMPHENOL RF

476 in stock

Price for: Each

1+ RM35.97 (RM38.1282) 10+ RM34.18 (RM36.2308) 25+ RM31.37 (RM33.2522) 100+ RM28.32 (RM30.0192) more…

Buy

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, LMR-400, Brass

AMPHENOL CONNEX

2,007 in stock

Price for: Each

1+ RM23.92 (RM25.3552) 10+ RM22.23 (RM23.5638) 25+ RM20.61 (RM21.8466) 100+ RM19.68 (RM20.8608) more…

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

268 in stock

Price for: Each

1+ RM87.97 (RM93.2482) 10+ RM81.25 (RM86.125) 25+ RM71.08 (RM75.3448) 100+ RM60.55 (RM64.183)

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

76 in stock

Price for: Each

1+ RM33.72 (RM35.7432) 10+ RM31.63 (RM33.5278) 25+ RM27.36 (RM29.0016) 100+ RM26.04 (RM27.6024) more…

Buy

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

960 in stock

Price for: Each

1+ RM19.84 (RM21.0304) 10+ RM18.49 (RM19.5994) 25+ RM17.66 (RM18.7196)

Buy

Associated Products

Similar Products