Low

MOLEX  73276-0110  RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, LMR-400, Brass

MOLEX 73276-0110
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73276-0110
Order Code:
1909363
Product Range
Type N Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 73276-0110 is a straight N-type Plug for LMR-400 cable, with gold-plated brass contacts, crimp termination and cable mounting. This 73276 series plug accommodates a wide range of medium to miniature-sized RG coaxial cables in a rugged medium-sized desi...
  • Rugged and medium-sized design
  • Durable threaded coupling - Ensures connector will not decouple in vibration intention applications

Product Information

Connector Type:
N Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
LMR-400
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
Type N Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Commercial;
  • Communications & Networking;
  • Industrial;
  • Medical;
  • Wireless

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.044452

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.