Low

MOLEX  73415-2141  RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD316

MOLEX 73415-2141
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73415-2141
Order Code:
1909272
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
MMCX Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
RD316
Contact Material:
-
Contact Plating:
-
Frequency Max:
6GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.