Low

MOLEX  74099-0603  Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, SL 74099 Series, Surface Mount, 1 Rows

MOLEX 74099-0603
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
74099-0603
Order Code:
2424116
Product Range
SL 74099 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
3Contacts
Gender:
Header
Product Range:
SL 74099 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.906

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.