Low

MOLEX  75586-0010.  SAS CONNECTOR, RECEPTACLE, 38 POSITION, SMD

MOLEX 75586-0010.
Technical Data Sheet (39.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
iPass 75586 Series
Connector Type:
I/O
Gender:
Receptacle
No. of Contacts:
38Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
0

Alternatives

I/O CONNECTOR, RECEPTACLE, 38 POSITION, PCB, FULL REEL

TE CONNECTIVITY

800 in stock

Price for: Each (Supplied on Full Reel)

400+ RM23.85 (RM25.281)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.