Low

MOLEX  76650-0151  Connector Kit Type:Wire To Board, Wire To Wire

MOLEX 76650-0151
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0151
Order Code:
1792629
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
Wire To Board, Wire To Wire
Kit Contents:
234-Pcs of USB(Universal Serial Bus) Connectors
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.5487

Alternatives

PLUG AND SOCKET CONNECTOR HOUSING

MOLEX

468 in stock

Price for: Each

1+ RM5.55 (RM5.883) 20+ RM4.96 (RM5.2576) 75+ RM4.27 (RM4.5262)

Buy

PLUG AND SOCKET CONNECTOR HOUSING

MOLEX

4,952 in stock

Price for: Each

1+ RM13.75 (RM14.575) 10+ RM12.40 (RM13.144) 25+ RM11.82 (RM12.5292) 100+ RM10.69 (RM11.3314) more…

Buy

Connector Type:-

MOLEX

N/A

Price for: 1 Kit

1+ RM659.89 (RM699.4834) 5+ RM580.70 (RM615.542) 10+ RM527.92 (RM559.5952) 25+ RM488.32 (RM517.6192) more…

Buy

Product Range:-

MOLEX

N/A

Price for: 1 Kit

1+ RM574.71 (RM609.1926) 5+ RM506.27 (RM536.6462) 10+ RM460.60 (RM488.236) 25+ RM426.37 (RM451.9522) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.