Low

MOLEX  76650-0174  Connector Type:-

MOLEX 76650-0174
Technical Data Sheet (6.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
No. of Contacts:
-
Circular Contact Type:
Coupling Style:
Connector Body Material:
-
Connector Body Plating:
Contact Material:
-
Contact Plating:
Gender:
-
Contact Gender:
-
Insert Arrangement:
-
Connector Shell Size:
-
Connector Mounting:
-
Connector Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.279

Alternatives

Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Ways, 2 Ports

MOLEX

No Longer Manufactured

Sealed Ethernet, 8 Contact, Receptacle, RJ45, 84702 Series, Panel Mount, Gold Plated Contacts

MOLEX

33 in stock

Price for: Each

1+ RM171.99 (RM182.3094) 5+ RM166.92 (RM176.9352) 10+ RM161.88 (RM171.5928) 25+ RM151.77 (RM160.8762) more…

Buy

Product Range:-

MOLEX

N/A

Price for: 1 Kit

1+ RM574.71 (RM609.1926) 5+ RM506.27 (RM536.6462) 10+ RM460.60 (RM488.236) 25+ RM426.37 (RM451.9522) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.