Low

MOLEX  90156-0152  Wire-To-Board Connector, with Friction Lock, 2.54 mm, 12 Contacts, Receptacle, Crimp, 1 Rows

MOLEX 90156-0152
Technical Data Sheet (21.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
12Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000998

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.