Low

MOLEX  90663-1102  Wire-To-Board Connector, Straight, QF-50 90663 Series, 10 Contacts, Header, 2.54 mm, Through Hole

MOLEX 90663-1102
Technical Data Sheet (33.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 90663-1102 is a 10-circuit 2-row 2.54mm pitch QF-50™ Vertical Header, MIL keying with latch/eject levers, gold-plated copper contacts and through hole termination. This 90663 series connector is made of polyester, mates with 90635 series parts.
  • Black colour
  • UL94V-0 Flammability rating
  • 2.5A Current rating per contact
  • 250V AC/DC Voltage rating
  • -25 to 85°C Temperature range

Product Information

Product Range:
QF-50 90663 Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Alternatives

Wire-To-Board Connector, Short Latch, T816 Series, 10 Contacts, Header, 2.54 mm, Through Hole

AMPHENOL

1,944 in stock

Price for: Each

1+ RM4.94 (RM5.2364) 10+ RM3.02 (RM3.2012) 100+ RM2.22 (RM2.3532) 500+ RM1.91 (RM2.0246)

Buy

Wire-To-Board Connector, Straight, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY

2,063 in stock

Price for: Each

1+ RM7.26 (RM7.6956) 25+ RM6.50 (RM6.89) 75+ RM6.20 (RM6.572) 200+ RM5.50 (RM5.83) more…

Buy

Wire-To-Board Connector, Straight, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY

325 in stock

Price for: Each

1+ RM8.52 (RM9.0312) 25+ RM7.52 (RM7.9712) 75+ RM7.32 (RM7.7592)

Buy

Wire-To-Board Connector, Straight, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY

1,542 in stock

Price for: Each

1+ RM12.82 (RM13.5892) 10+ RM12.26 (RM12.9956) 100+ RM10.54 (RM11.1724) 250+ RM9.51 (RM10.0806) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

AMPHENOL FCI

351 in stock

Price for: Each

1+ RM8.81 (RM9.3386) 10+ RM7.99 (RM8.4694) 100+ RM6.89 (RM7.3034) 250+ RM6.23 (RM6.6038) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

3M

46 in stock

Price for: Each

1+ RM10.54 (RM11.1724) 25+ RM9.74 (RM10.3244) 50+ RM8.88 (RM9.4128) 100+ RM8.42 (RM8.9252) more…

Buy

WIRE-BOARD CONNECTOR PLUG, 10 POSITION, 2.54MM

OMRON ELECTRONIC COMPONENTS

778 in stock

Price for: Each

1+ RM5.87 (RM6.2222) 10+ RM5.24 (RM5.5544) 100+ RM4.34 (RM4.6004) 500+ RM3.42 (RM3.6252) more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

269 in stock

Price for: Each

1+ RM14.88 (RM15.7728) 25+ RM12.92 (RM13.6952) 50+ RM11.46 (RM12.1476) 100+ RM10.31 (RM10.9286) more…

Buy

Wire-To-Board Connector, Long Latch, 3000 Series, 10 Contacts, Header, 2.54 mm, Through Hole

3M

2,435 in stock

Price for: Each

1+ RM8.15 (RM8.639) 25+ RM7.26 (RM7.6956) 75+ RM6.53 (RM6.9218) 200+ RM6.10 (RM6.466) more…

Buy

CONNECTOR, HEADER, 10 POSITION, 2ROW, 2.54MM

3M

130 in stock

Price for: Each

1+ RM8.15 (RM8.639) 25+ RM7.52 (RM7.9712) 75+ RM6.96 (RM7.3776) 200+ RM6.46 (RM6.8476) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.