Low

MULTI-CONTACT  15.0651C1-22  PLUG, 10BV, 50-70MM2, RED

MULTI-CONTACT 15.0651C1-22
Manufacturer Part No:
15.0651C1-22
Order Code:
2405965
Product Range
10BV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
10BV Series
Gender:
Plug
Voltage Rating:
1kV
Current Rating:
250A
Connector Mounting:
Cable Mount
Contact Termination Type:
Clamp
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.3

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.