Low

MULTICOMP  1N4005-T  DIODE, STANDARD RECOVERY, 1A, 600V, DO-204AL-2, FULL REEL

MULTICOMP 1N4005-T
Technical Data Sheet (256.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
40A
Operating Temperature Max:
150°C
Diode Case Style:
DO-204AL
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000388

Alternatives

DIODE, STANDARD RECOVERY, 1A, 600V, DO-204AL-2

MULTICOMP

873 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.21 (RM0.2226) 10+ RM0.121 (RM0.1283) 50+ RM0.089 (RM0.0943) 500+ RM0.084 (RM0.089) more…

Buy

Associated Products