Low

MULTICOMP  2206RPA-5G  Wire-To-Board Connector, Right Angle, 5 Contacts, Plug, 1.27 mm, Solder, 1 Rows

MULTICOMP 2206RPA-5G
Technical Data Sheet (150.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
5Contacts
Gender:
Plug
Pitch Spacing:
1.27mm
Contact Termination Type:
Solder
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000125

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.