Low

MULTICOMP  2261(5561)RA-04  HEADER, R/ANGLE, 4WAY

MULTICOMP 2261(5561)RA-04
Technical Data Sheet (162.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2261(5561) Series
No. of Contacts:
4Contacts
Gender:
Header
Pitch Spacing:
3mm
Contact Termination Type:
Through Hole
No. of Rows:
No. of Rows:
1 Row
Connector Mounting:
PCB Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001692

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.