Low

MULTICOMP  2261(5561)T  Contact, 5561T Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

MULTICOMP 2261(5561)T
MULTICOMP 2261(5561)T
MULTICOMP 2261(5561)T
Technical Data Sheet (121.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP 2261(5561)T
MULTICOMP 2261(5561)T
MULTICOMP 2261(5561)T

Product Information

Product Range:
5561T Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Contact Plating:
Tin Plated Contacts
For Use With:
2260(5560) - Series Receptacle Housing
Wire Size AWG Min:
24AWG
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0001

Alternatives

Contact, 2260(5560) Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

MULTICOMP

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ RM0.041 (RM0.0435) 20000+ RM0.039 (RM0.0413) 30000+ RM0.037 (RM0.0392)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.