Low

MULTICOMP  60S019P-301N-B  MINI HDMI CONNECTOR, PLUG, CABLE

MULTICOMP 60S019P-301N-B
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
60S019P-301N-B
Order Code:
1735677
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
19Contacts
Gender:
Plug
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.