0
0 ItemsRM0.00

AC / DC External Plug In Adaptor Power Supplies :

1,754 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Accessory Type
Battery Charger Type
Input Voltage Range
Power Supply Applications
Convert From
Output Voltage
No. of Outputs
Output Current
Output Power Max
Convert To
Current Rating
Output Voltage - Output 1
For Use With
Output Current - Output 1
Connector Colour
Output Voltage - Output 2
Supply Voltage
Output Current - Output 2
Connector Body Material
Input Voltage AC Min
Output Connector
Voltage Rating VAC
Output Voltage - Output 3
Input Voltage AC Max
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
1821440

RoHS

Each
1+RM345.100
-
-
-
ITE & Medical
-
-
1 Output
-
150W
-
-
24VDC
-
6.25A
-
-
-
-
-
-
4 Way DIN
-
-
-
-
Fixed
80V AC to 264V AC
AHM Series
IEC 320 C14
2679820

RoHS

Each
1+RM284.890
-
-
-
ITE
-
-
1 Output
-
120W
-
-
24VDC
-
5A
-
-
-
-
-
-
4 Way Mini DIN
-
-
-
-
Fixed
90V AC to 264V AC
VES120 Series
IEC 320 C14
2630905

RoHS

Each
1+RM58.170
5+RM57.890
-
-
-
ITE
-
-
1 Output
-
30W
-
-
12VDC
-
2.5A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
100V AC to 240V AC
25HK-AB-xAz-D56-FR Series
Mains Plug Sold Separately
2646341

RoHS

Each
1+RM92.950
5+RM90.150
10+RM88.600
-
-
-
ITE
-
-
1 Output
-
36W
-
-
12VDC
-
3A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
90V AC to 264V AC
VER36 Series
AU, EU, UK, US
2524402

RoHS

Each
1+RM88.670
5+RM86.010
10+RM84.510
-
-
-
ITE
-
-
1 Output
-
40W
-
-
12VDC
-
3.33A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
VEC40 Series
IEC 60320 C14
2643269

RoHS

Each
1+RM91.150
5+RM88.400
10+RM85.700
50+RM84.240
-
-
-
ITE
-
-
1 Output
-
24W
-
-
24VDC
-
1A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
90V AC to 264V AC
VER24 Series
AU, EU, UK, US
2524430

RoHS

Each
1+RM67.760
5+RM65.730
10+RM63.700
50+RM61.530
-
-
-
ITE
-
-
1 Output
-
12W
-
-
12VDC
-
1A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
90V AC to 264V AC
VER12 Series
AU, EU, UK, US
2524406

RoHS

Each
1+RM107.200
5+RM105.330
10+RM103.450
50+RM103.130
-
-
-
ITE
-
-
1 Output
-
50W
-
-
12VDC
-
4.16A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
VEC50 Series
IEC 60320 C14
2524428

RoHS

Each
1+RM67.760
5+RM65.730
10+RM63.700
50+RM61.530
-
-
-
ITE
-
-
1 Output
-
12W
-
-
5VDC
-
2.1A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
90V AC to 264V AC
VER12 Series
AU, EU, UK, US
2815921

RoHS

Each
1+RM151.820
5+RM148.790
10+RM145.750
50+RM142.720
100+RM139.830
-
-
-
ITE
-
-
1 Output
-
90W
-
-
24VDC
-
3.75A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
GST90A Series
IEC 320 C14
3106940

RoHS

Each
1+RM35.800
-
-
96V AC to 264V AC
-
-
5.1VDC
1 Output
3A
15.3W
-
-
-
Raspberry Pi 4
3A
-
-
-
-
-
-
USB Type C
-
-
-
-
Fixed
96V AC to 264V AC
RPi 4 Model B Power Supplies
UK Type G
2815913

RoHS

Each
1+RM87.450
5+RM85.260
-
-
-
ITE, Industrial & Household
-
-
1 Output
-
60W
-
-
12VDC
-
5A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
GST60A Series
IEC 320 C14
2815847

RoHS

Each
1+RM196.460
5+RM196.430
-
-
-
ITE
-
-
1 Output
-
120W
-
-
24VDC
-
5A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
85V AC to 264V AC
GST120A Series
Mains Plug Sold Separately
2815854

RoHS

Each
1+RM236.190
5+RM232.510
10+RM230.540
-
-
-
ITE
-
-
1 Output
-
160W
-
-
24VDC
-
6.67A
-
-
-
-
-
-
4 Way DIN
-
-
-
-
Fixed
85V AC to 264V AC
GST160A Series
Mains Plug Sold Separately
3106945

RoHS

Each
1+RM35.800
-
-
96V AC to 264V AC
-
-
5.1VDC
1 Output
3A
15.3W
-
-
-
-
3A
-
-
-
-
-
-
USB Type C
-
-
-
-
Fixed
96V AC to 264V AC
RPi 4 Model B Power Supplies
EU
2815916

RoHS

Each
1+RM87.450
5+RM85.260
-
-
-
ITE, Industrial & Household
-
-
1 Output
-
60W
-
-
24VDC
-
2.5A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
GST60A Series
IEC 320 C14
3058875

RoHS

Each
1+RM86.730
5+RM81.470
10+RM77.020
25+RM71.990
50+RM69.240
-
-
90V AC to 264V AC
ITE
-
5V
1 Output
3A
15.3W
-
-
5.1VDC
Raspberry Pi
3A
-
-
-
-
-
-
USB Type C
-
-
-
-
Fixed
90V AC to 264V AC
MP USB Mains Chargers
AU, EU, UK, US
2815857

RoHS

Each
1+RM62.310
5+RM62.070
-
-
-
ITE
-
-
1 Output
-
15W
-
-
5VDC
-
3A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
-
-
-
Fixed
85V AC to 264V AC
GST18A Series
-
3106944

RoHS

Each
1+RM35.800
RPI Power Supply USB-C-5.1V, 3A, UK Black
-
96V AC to 264V AC
-
-
5.1VDC
1 Output
3A
15.3W
-
-
-
Raspberry Pi 4
3A
-
-
-
-
-
-
USB Type C
-
-
-
-
Fixed
96V AC to 264V AC
RPi 4 Model B Power Supplies
UK Type G
3106941

RoHS

Each
1+RM35.800
-
-
96V AC to 264V AC
-
-
5.1VDC
1 Output
3A
15.3W
-
-
-
-
3A
-
-
-
-
-
-
USB Type C
-
-
-
-
Fixed
96V AC to 264V AC
RPi 4 Model B Power Supplies
EU
2815875

RoHS

Each
1+RM326.330
5+RM318.520
-
-
-
ITE
-
-
1 Output
-
221W
-
-
24VDC
-
9.2A
-
-
-
-
-
-
4 Way DIN
-
-
-
-
Fixed
85V AC to 264V AC
GST220A Series
Mains Plug Sold Separately
3295750

RoHS

Each
1+RM492.960
5+RM478.160
10+RM463.360
50+RM457.110
-
-
-
ITE
-
-
1 Output
-
300W
-
-
24VDC
-
12.5A
-
-
-
-
-
-
8 Way Mini Fit JR
-
-
-
-
Fixed
90V AC to 264V AC
VES300 Series
Mains Plug Sold Separately
3370066

RoHS

Each
1+RM45.390
5+RM41.750
10+RM41.510
-
-
-
ITE
-
-
1 Output
-
18W
-
-
9VDC
-
2A
-
-
-
-
-
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
-
-
-
Fixed
90V AC to 264V AC
15DYS818-xyW-3 Series
UK Type G
2524404

RoHS

Each
1+RM88.670
5+RM86.010
10+RM84.510
-
-
-
ITE
-
-
1 Output
-
40W
-
-
24VDC
-
1.67A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
VEC40 Series
IEC 60320 C14
2524412

RoHS

Each
1+RM114.640
5+RM112.650
10+RM110.650
50+RM107.220
-
-
-
ITE
-
-
1 Output
-
65W
-
-
24VDC
-
2.71A
-
-
-
-
-
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
-
-
-
Fixed
90V AC to 264V AC
VEC65 Series
IEC 60320 C14
1-25 of 1754 items
of 71 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account