Low

MULTICOMP  B330B-13-F  DIODE, SCHOTTKY, 3A, 30V, DO-214AA-2, FULL REEL

MULTICOMP B330B-13-F
Technical Data Sheet (303.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Forward Voltage VF Max:
500mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000212

Alternatives

DIODE, SCHOTTKY, 3A, 30V, DO-214AA-2

MULTICOMP

2,840 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.69 (RM1.7914) 10+ RM1.00 (RM1.06) 50+ RM0.755 (RM0.8003) 100+ RM0.703 (RM0.7452) more…

Buy